
FPN660 | |
|---|---|
DigiKey Part Number | FPN660-ND |
Manufacturer | |
Manufacturer Product Number | FPN660 |
Description | TRANS PNP 60V 3A TO-226 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 75MHz 1 W Through Hole TO-226 |
Datasheet | Datasheet |
EDA/CAD Models | FPN660 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Mfr | Power - Max 1 W |
Packaging Bulk | Frequency - Transition 75MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-226 |
Vce Saturation (Max) @ Ib, Ic 450mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |


