
FPF3188AUCX | |
|---|---|
DigiKey Part Number | 488-FPF3188AUCXTR-ND - Tape & Reel (TR) 488-FPF3188AUCXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FPF3188AUCX |
Description | SURGE OVP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5.5A, 6A 56-WLCSP (3.11x3.41) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.7V ~ 21.5V |
Mfr | Current - Output (Max) 5.5A, 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Rds On (Typ) 27mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 2 | Fault Protection Over Temperature, Over Voltage, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 56-WLCSP (3.11x3.41) |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 21.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,97500 € | 19,75 € |
| 25 | 1,81000 € | 45,25 € |
| 100 | 1,62820 € | 162,82 € |
| 250 | 1,54152 € | 385,38 € |
| 500 | 1,48926 € | 744,63 € |
| 1.000 | 1,44627 € | 1.446,27 € |
| 2.500 | 1,40088 € | 3.502,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,27708 € | 6.385,40 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

