Parametric Equivalent

Category | Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 30A |
Manufacturer onsemi | Current - Collector Cutoff (Max) 250 µA |
Packaging Tube | Input Standard |
Part Status Obsolete | NTC Thermistor Yes |
IGBT Type Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Three Phase | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 650 V | Package / Case F2 Module |
Current - Collector (Ic) (Max) 30 A | Supplier Device Package F2 |
Power - Max 135 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPF2C8P2NL07A | Rochester Electronics, LLC | 70 | 2156-FPF2C8P2NL07A-ND | 75,65667 € | Parametric Equivalent |

