
FPF2C8P2NL07A | |
|---|---|
DigiKey Part Number | 2156-FPF2C8P2NL07A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FPF2C8P2NL07A |
Description | IGBT MODULE 650V 30A 135W F2 |
Customer Reference | |
Detailed Description | IGBT Module Field Stop Three Phase 650 V 30 A 135 W Chassis Mount F2 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 30A |
Manufacturer Fairchild Semiconductor | Current - Collector Cutoff (Max) 250 µA |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Three Phase | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 650 V | Package / Case F2 Module |
Current - Collector (Ic) (Max) 30 A | Supplier Device Package F2 |
Power - Max 135 W |
| Bulk: | 70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 75,65667 € | 226,97 € |
| Unit Price without VAT: | 75,65667 € |
|---|---|
| Unit Price with VAT: | 90,03144 € |

