
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | - | |
Voltage - Load | 3.6V ~ 24V | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Current - Output (Max) | 4.5A | |
Rds On (Typ) | 15mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WLCSP (1.56x1.56) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58400 € | 5,84 € |
| 25 | 0,52680 € | 13,17 € |
| 100 | 0,46340 € | 46,34 € |
| 250 | 0,43332 € | 108,33 € |
| 500 | 0,41518 € | 207,59 € |
| 1.000 | 0,40021 € | 400,21 € |
| 3.000 | 0,38175 € | 1.145,25 € |
| 6.000 | 0,37272 € | 2.236,32 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

