New at DigiKey
Power Switch/Driver 1:1 N-Channel 6A 20-WLCSP (1.88x2.34)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 6A 20-WLCSP (1.88x2.34)
20-UFBGA, WLCSP

FPF2188LUCX

DigiKey Part Number
488-FPF2188LUCXTR-ND - Tape & Reel (TR)
488-FPF2188LUCXCT-ND - Cut Tape (CT)
488-FPF2188LUCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FPF2188LUCX
Description
SURGE OVP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A 20-WLCSP (1.88x2.34)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 21V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
6A
Rds On (Typ)
9mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
20-WLCSP (1.88x2.34)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,88300 €8,83 €
250,80080 €20,02 €
1000,71010 €71,01 €
2500,66688 €166,72 €
5000,64084 €320,42 €
1.0000,61939 €619,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,59290 €1.778,70 €
6.0000,57994 €3.479,64 €
9.0000,57345 €5.161,05 €
15.0000,56626 €8.493,90 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €