FPF2024 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.998
Unit Price: 0,69394 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 38.400
Unit Price: 0,59113 €
Datasheet
Power Switch/Driver 1:1 P-Channel 100mA 6-WLCSP (0.96x1.66)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPF2024

DigiKey Part Number
FPF2024TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FPF2024
Description
IC PWR SWITCH P-CHAN 1:1 6WLCSP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 100mA 6-WLCSP (0.96x1.66)
Datasheet
 Datasheet
EDA/CAD Models
FPF2024 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
100mA
Packaging
Tape & Reel (TR)
Rds On (Typ)
215mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Features
Auto Restart, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
6-WLCSP (0.96x1.66)
Interface
On/Off
Package / Case
Voltage - Load
1.6V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FPF2024Rochester Electronics, LLC5.9982156-FPF2024-ND0,69394 €Parametric Equivalent
FPF2025Rochester Electronics, LLC38.4002156-FPF2025-ND0,59113 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes