
FPF2025 | |
|---|---|
DigiKey Part Number | 2156-FPF2025-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FPF2025 |
Description | BUFFER/INVERTER BASED PERIPHERAL |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 100mA 6-WLCSP (0.96x1.66) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 100mA |
Packaging Bulk | Rds On (Typ) 215mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Auto Restart, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 6-WLCSP (0.96x1.66) |
Interface On/Off | Package / Case |
Voltage - Load 1.6V ~ 5.5V | Base Product Number |
| Bulk: | 38400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 433 | 0,59113 € | 255,96 € |
| Unit Price without VAT: | 0,59113 € |
|---|---|
| Unit Price with VAT: | 0,70344 € |

