
FPF2004 | |
|---|---|
DigiKey Part Number | FPF2004TR-ND - Tape & Reel (TR) FPF2004CT-ND - Cut Tape (CT) FPF2004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF2004 |
Description | IC PWR SWITCH P-CHAN 1:1 SC70-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 100mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | FPF2004 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 100mA |
Series | Rds On (Typ) 700mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SC-70-5 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.8V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS22945DCKR | Texas Instruments | 4.523 | 296-24475-1-ND | 0,90000 € | Similar |
| FPF2004 | Rochester Electronics, LLC | 710.397 | 2156-FPF2004-ND | 0,56542 € | Parametric Equivalent |
| FPF2005 | Rochester Electronics, LLC | 1.019.463 | 2156-FPF2005-ND | 0,34268 € | Parametric Equivalent |
| FPF2005 | Rochester Electronics, LLC | 111 | 2156-FPF2005-488-ND | 2,31306 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59500 € | 5,95 € |
| 25 | 0,53640 € | 13,41 € |
| 100 | 0,47190 € | 47,19 € |
| 250 | 0,44120 € | 110,30 € |
| 500 | 0,42270 € | 211,35 € |
| 1.000 | 0,40987 € | 409,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37732 € | 1.131,96 € |
| 6.000 | 0,36838 € | 2.210,28 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |



