
FPF2005 | |
|---|---|
DigiKey Part Number | 2156-FPF2005-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FPF2005 |
Description | FULL FUNCTION LOAD SWITCHES |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 100mA SC-70-5 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 100mA |
Series | Rds On (Typ) 700mOhm |
Packaging Bulk | Input Type Non-Inverting |
Part Status Active | Features Auto Restart, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SC-70-5 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.8V ~ 5.5V |
| Bulk: | 1019463 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 757 | 0,34268 € | 259,41 € |
| Unit Price without VAT: | 0,34268 € |
|---|---|
| Unit Price with VAT: | 0,40779 € |

