FPF1039BUCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.618
Unit Price: 0,64000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 297
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.994
Unit Price: 0,78000 €
Datasheet
Power Switch/Driver 3.5A 6-WLCSP (0.96x1.66)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPF1039BUCX

DigiKey Part Number
FPF1039BUCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FPF1039BUCX
Description
IC PWR SWITCH LOAD MGMT 6WLCSP
Customer Reference
Detailed Description
Power Switch/Driver 3.5A 6-WLCSP (0.96x1.66)
Datasheet
 Datasheet
EDA/CAD Models
FPF1039BUCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
-
Output Configuration
-
Output Type
-
Interface
On/Off
Voltage - Load
1.2V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3.5A
Rds On (Typ)
20mOhm
Input Type
-
Features
Slew Rate Controlled
Fault Protection
-
Operating Temperature
-
Mounting Type
Surface Mount
Supplier Device Package
6-WLCSP (0.96x1.66)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes