
TPS22963CYZPR | |
|---|---|
DigiKey Part Number | 296-44394-2-ND - Tape & Reel (TR) 296-44394-1-ND - Cut Tape (CT) 296-44394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22963CYZPR |
Description | IC PWR SWITCH N-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-DSBGA (1.39x.89) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22963CYZPR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 13.3mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Reverse Current |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 6-DSBGA (1.39x.89) |
Interface On/Off | Package / Case |
Voltage - Load 1V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55100 € | 5,51 € |
| 25 | 0,49640 € | 12,41 € |
| 100 | 0,43610 € | 43,61 € |
| 250 | 0,40740 € | 101,85 € |
| 500 | 0,39012 € | 195,06 € |
| 1.000 | 0,37710 € | 377,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35830 € | 1.074,90 € |
| 6.000 | 0,34970 € | 2.098,20 € |
| 9.000 | 0,34539 € | 3.108,51 € |
| 15.000 | 0,34061 € | 5.109,15 € |
| 21.000 | 0,33782 € | 7.094,22 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |








