Similar
Similar
Similar
Similar
Similar
Similar
Similar

FPF1013 | |
|---|---|
DigiKey Part Number | FPF1013TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPF1013 |
Description | IC PWR SWITCH N-CHAN 1:1 6WLCSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 6-WLCSP (0.96x1.66) |
Category | Voltage - Load 0.8V ~ 1.8V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) | Rds On (Typ) 17mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 6-WLCSP (0.96x1.66) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPF1504UCX | onsemi | 290 | FPF1504UCXCT-ND | 0,37000 € | Similar |
| TCK112G,LF | Toshiba Semiconductor and Storage | 0 | 264-TCK112GLFCT-ND | 0,57000 € | Similar |
| TPS22921YZPR | Texas Instruments | 130.614 | 296-24473-1-ND | 0,75000 € | Similar |
| TPS22922BYZPR | Texas Instruments | 18.901 | 296-24097-1-ND | 0,81000 € | Similar |
| TPS22922YZPR | Texas Instruments | 3.417.826 | 296-24474-1-ND | 0,81000 € | Similar |





