
FODM453R2V | |
|---|---|
DigiKey Part Number | FODM453R2VTR-ND - Tape & Reel (TR) FODM453R2VCT-ND - Cut Tape (CT) FODM453R2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM453R2V |
Description | OPTOISO 3.75KV TRANS 5-MINI-FLAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 5-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | FODM453R2V Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.6V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 20% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Turn On / Turn Off Time (Typ) 400ns, 350ns | Supplier Device Package 5-Mini-Flat |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,49200 € | 14,92 € |
| 100 | 1,14630 € | 114,63 € |
| 500 | 0,99424 € | 497,12 € |
| 1.000 | 0,94466 € | 944,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,85634 € | 2.140,85 € |
| 5.000 | 0,82397 € | 4.119,85 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

