
FODM352R2 | |
|---|---|
DigiKey Part Number | 488-FODM352R2TR-ND - Tape & Reel (TR) 488-FODM352R2CT-ND - Cut Tape (CT) 488-FODM352R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM352R2 |
Description | OPTOISOLTR 3.75KV 1CH DARL 4-MFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 4-MFP |
Datasheet | Datasheet |
EDA/CAD Models | FODM352R2 Models |
Category | Voltage - Output (Max) 300V |
Manufacturer onsemi | Current - Output / Channel 150mA |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Vce Saturation (Max) 1.2V |
Number of Channels 1 | Operating Temperature -55°C ~ 110°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 1000% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 20µs, 100µs | Supplier Device Package 4-MFP |
Input Type DC | Base Product Number |
Output Type Darlington |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,75900 € | 7,59 € |
| 100 | 0,56590 € | 56,59 € |
| 500 | 0,48010 € | 240,05 € |
| 1.000 | 0,45202 € | 452,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40513 € | 1.012,82 € |
| 5.000 | 0,38673 € | 1.933,65 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

