
FODM352 | |
|---|---|
DigiKey Part Number | FODM352-ND |
Manufacturer | |
Manufacturer Product Number | FODM352 |
Description | OPTOISOLTR 3.75KV 1CH DARL 4-MFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 4-MFP |
Datasheet | Datasheet |
EDA/CAD Models | FODM352 Models |
Category | Voltage - Output (Max) 300V |
Manufacturer onsemi | Current - Output / Channel 150mA |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Vce Saturation (Max) 1.2V |
Number of Channels 1 | Operating Temperature -55°C ~ 110°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 1000% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 20µs, 100µs | Supplier Device Package 4-MFP |
Input Type DC | Base Product Number |
Output Type Darlington |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,71800 € | 7,18 € |
| 100 | 0,53480 € | 53,48 € |
| 500 | 0,45344 € | 226,72 € |
| 1.000 | 0,42681 € | 426,81 € |
| 2.000 | 0,40423 € | 808,46 € |
| 5.000 | 0,37958 € | 1.897,90 € |
| 10.000 | 0,36423 € | 3.642,30 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

