FODM3052R4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SHARP/Socle Technology
In Stock: 2.533
Unit Price: 1,39000 €
Datasheet

Similar


SHARP/Socle Technology
In Stock: 263
Unit Price: 0,93000 €
Datasheet
Optoisolator Triac Output 3750Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM3052R4

DigiKey Part Number
FODM3052R4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FODM3052R4
Description
OPTOISOLTR 3.75KV TRIAC 1CH 4SMD
Customer Reference
Detailed Description
Optoisolator Triac Output 3750Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
FODM3052R4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
70 mA
Manufacturer
onsemi
Current - Hold (Ih)
300µA (Typ)
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Obsolete
Current - DC Forward (If) (Max)
60 mA
Output Type
Triac
Operating Temperature
-40°C ~ 100°C
Zero Crossing Circuit
No
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
4-SMD, Gull Wing
Voltage - Isolation
3750Vrms
Supplier Device Package
4-SMD
Voltage - Off State
600 V
Approval Agency
BSI, CSA, UL
Static dV/dt (Min)
1kV/µs
Base Product Number
Current - LED Trigger (Ift) (Max)
10mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S2S3LA0FSHARP/Socle Technology2.533425-2563-1-ND1,39000 €Similar
S2S5A00FSHARP/Socle Technology2631855-1044-1-ND0,93000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types