
S2S3LA0F | |
|---|---|
DigiKey Part Number | 425-2563-2-ND - Tape & Reel (TR) 425-2563-1-ND - Cut Tape (CT) 425-2563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2S3LA0F |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 4SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 50 mA |
Manufacturer SHARP/Socle Technology | Current - Hold (Ih) 3.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Turn On Time 100µs (Max) |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Output Type Triac | Current - DC Forward (If) (Max) 50 mA |
Zero Crossing Circuit No | Operating Temperature -30°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3750Vrms | Package / Case 4-SMD |
Voltage - Off State 600 V | Supplier Device Package 4-SMD |
Static dV/dt (Min) 100V/µs | Approval Agency CSA, UR |
Current - LED Trigger (Ift) (Max) 5mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODM3052-NF098 | onsemi | 1.585 | FODM3052-NF098-ND | 1,31000 € | Similar |
| FODM3052R2-NF098 | onsemi | 17.583 | FODM3052R2-NF098CT-ND | 1,35000 € | Similar |
| FODM3053-NF098 | onsemi | 2.145 | FODM3053-NF098-ND | 1,30000 € | Similar |
| FODM3053R2-NF098 | onsemi | 35.779 | FODM3053R2-NF098CT-ND | 1,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,97400 € | 9,74 € |
| 100 | 0,73440 € | 73,44 € |
| 500 | 0,62822 € | 314,11 € |
| 1.000 | 0,59352 € | 593,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54904 € | 1.647,12 € |
| 6.000 | 0,52645 € | 3.158,70 € |
| 9.000 | 0,51488 € | 4.633,92 € |
| 15.000 | 0,50183 € | 7.527,45 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |


