
Category | Current - On State (It (RMS)) (Max) 70 mA |
Manufacturer onsemi | Current - Hold (Ih) 300µA (Typ) |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 4-SMD, Gull Wing |
Voltage - Isolation 3750Vrms | Supplier Device Package 4-SMD |
Voltage - Off State 600 V | Approval Agency cUR, UR, VDE |
Static dV/dt (Min) 1kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODM3052R2-NF098 | onsemi | 22.583 | FODM3052R2-NF098CT-ND | 1,35000 € | Direct |
| S2S3LA0F | SHARP/Socle Technology | 2.533 | 425-2563-1-ND | 1,38000 € | Similar |
| S2S5A00F | SHARP/Socle Technology | 303 | 1855-1044-1-ND | 0,92000 € | Similar |




