
FODM1008R2 | |
|---|---|
DigiKey Part Number | FODM1008R2TR-ND - Tape & Reel (TR) FODM1008R2CT-ND - Cut Tape (CT) FODM1008R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM1008R2 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FODM1008R2 Models |
Category | Voltage - Output (Max) 70V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 110°C |
Current Transfer Ratio (Min) 130% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 260% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 5.7µs, 8.5µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODM1008 | onsemi | 2.241 | FODM1008-ND | 0,51000 € | Parametric Equivalent |
| FODM1008R2V | onsemi | 3.038 | 488-FODM1008R2VCT-ND | 0,63000 € | Parametric Equivalent |
| FODM1008R4V | onsemi | 348 | 488-FODM1008R4VCT-ND | 0,63000 € | Parametric Equivalent |
| FODM1008 | Rochester Electronics, LLC | 19.428 | 2156-FODM1008-ND | 0,22275 € | Parametric Equivalent |
| FODM1008R2 | Rochester Electronics, LLC | 4.000 | 2156-FODM1008R2-ND | 0,23131 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,37900 € | 3,79 € |
| 100 | 0,27390 € | 27,39 € |
| 500 | 0,22688 € | 113,44 € |
| 1.000 | 0,21143 € | 211,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18421 € | 552,63 € |
| 6.000 | 0,17449 € | 1.046,94 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

