
FODM1008R2V | |
|---|---|
DigiKey Part Number | 488-FODM1008R2VTR-ND - Tape & Reel (TR) 488-FODM1008R2VCT-ND - Cut Tape (CT) 488-FODM1008R2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM1008R2V |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FODM1008R2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5.7µs, 8.5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,43800 € | 4,38 € |
| 100 | 0,31890 € | 31,89 € |
| 500 | 0,26538 € | 132,69 € |
| 1.000 | 0,24784 € | 247,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21662 € | 649,86 € |
| 6.000 | 0,20559 € | 1.233,54 € |
| 9.000 | 0,19993 € | 1.799,37 € |
| 15.000 | 0,19354 € | 2.903,10 € |
| 21.000 | 0,18975 € | 3.984,75 € |
| 30.000 | 0,18604 € | 5.581,20 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

