
FODM1007R2V | |
|---|---|
DigiKey Part Number | 488-FODM1007R2VTR-ND - Tape & Reel (TR) 488-FODM1007R2VCT-ND - Cut Tape (CT) 488-FODM1007R2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM1007R2V |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FODM1007R2V Models |
Category | Voltage - Output (Max) 70V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 110°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 160% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 5.7µs, 8.5µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODM1007 | onsemi | 601 | FODM1007-ND | 0,51000 € | Parametric Equivalent |
| FODM1007R2 | onsemi | 1.555 | FODM1007R2CT-ND | 0,56000 € | Parametric Equivalent |
| VO615A-7X007T | Vishay Semiconductor Opto Division | 1.500 | VO615A-7X007TCT-ND | 0,36000 € | Parametric Equivalent |
| VO615A-7X009T | Vishay Semiconductor Opto Division | 5.500 | VO615A-7X009TCT-ND | 0,36000 € | Parametric Equivalent |
| VO615A-7X017T | Vishay Semiconductor Opto Division | 417 | 751-VO615A-7X017T-ND | 0,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,41900 € | 4,19 € |
| 100 | 0,30450 € | 30,45 € |
| 500 | 0,25310 € | 126,55 € |
| 1.000 | 0,23624 € | 236,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20630 € | 618,90 € |
| 6.000 | 0,19568 € | 1.174,08 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

