Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM1007R2

DigiKey Part Number
FODM1007R2TR-ND - Tape & Reel (TR)
FODM1007R2CT-ND - Cut Tape (CT)
FODM1007R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FODM1007R2
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
FODM1007R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
70V
Manufacturer
onsemi
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.4V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
5000Vrms
Operating Temperature
-40°C ~ 110°C
Current Transfer Ratio (Min)
80% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
160% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
5.7µs, 8.5µs
Supplier Device Package
4-SOP
Input Type
DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FODM1007onsemi601FODM1007-ND0,51000 €Parametric Equivalent
FODM1007R2Vonsemi2.958488-FODM1007R2VCT-ND0,61000 €Parametric Equivalent
VO615A-7X007TVishay Semiconductor Opto Division1.500VO615A-7X007TCT-ND0,36000 €Parametric Equivalent
VO615A-7X009TVishay Semiconductor Opto Division5.500VO615A-7X009TCT-ND0,36000 €Parametric Equivalent
VO615A-7X017TVishay Semiconductor Opto Division417751-VO615A-7X017T-ND0,36000 €Parametric Equivalent
In-Stock: 1.555
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,38600 €3,86 €
1000,27950 €27,95 €
5000,23172 €115,86 €
1.0000,21602 €216,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18828 €564,84 €
6.0000,17839 €1.070,34 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €