
FODM1007R2 | |
|---|---|
DigiKey Part Number | FODM1007R2TR-ND - Tape & Reel (TR) FODM1007R2CT-ND - Cut Tape (CT) FODM1007R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM1007R2 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FODM1007R2 Models |
Category | Voltage - Output (Max) 70V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 110°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 160% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 5.7µs, 8.5µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODM1007 | onsemi | 601 | FODM1007-ND | 0,51000 € | Parametric Equivalent |
| FODM1007R2V | onsemi | 2.958 | 488-FODM1007R2VCT-ND | 0,61000 € | Parametric Equivalent |
| VO615A-7X007T | Vishay Semiconductor Opto Division | 1.500 | VO615A-7X007TCT-ND | 0,36000 € | Parametric Equivalent |
| VO615A-7X009T | Vishay Semiconductor Opto Division | 5.500 | VO615A-7X009TCT-ND | 0,36000 € | Parametric Equivalent |
| VO615A-7X017T | Vishay Semiconductor Opto Division | 417 | 751-VO615A-7X017T-ND | 0,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,38600 € | 3,86 € |
| 100 | 0,27950 € | 27,95 € |
| 500 | 0,23172 € | 115,86 € |
| 1.000 | 0,21602 € | 216,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18828 € | 564,84 € |
| 6.000 | 0,17839 € | 1.070,34 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

