
FOD8802B | |
|---|---|
DigiKey Part Number | 488-FOD8802B-ND |
Manufacturer | |
Manufacturer Product Number | FOD8802B |
Description | OPTOISO 2.5KV 2CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FOD8802B Models |
Category | Input Type DC |
Manufacturer onsemi | Output Type Transistor |
Series | Voltage - Output (Max) 75V |
Packaging Tube | Current - Output / Channel 30mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 2 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 130% @ 1mA | Operating Temperature -40°C ~ 125°C |
Current Transfer Ratio (Max) 260% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 6µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rise / Fall Time (Typ) 6µs, 7µs | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOD8802BR2 | onsemi | 2.500 | 488-FOD8802BR2CT-ND | 1,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,35000 € | 13,50 € |
| 100 | 1,03510 € | 103,51 € |
| 500 | 0,89604 € | 448,02 € |
| 1.000 | 0,85072 € | 850,72 € |
| 3.000 | 0,79265 € | 2.377,95 € |
| 6.000 | 0,76318 € | 4.579,08 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

