
FOD8802BR2 | |
|---|---|
DigiKey Part Number | 488-FOD8802BR2TR-ND - Tape & Reel (TR) 488-FOD8802BR2CT-ND - Cut Tape (CT) 488-FOD8802BR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD8802BR2 |
Description | OPTOISO 2.5KV 2CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer onsemi | Output Type Transistor |
Series | Voltage - Output (Max) 75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 2 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 130% @ 1mA | Operating Temperature -40°C ~ 125°C |
Current Transfer Ratio (Max) 260% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 6µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rise / Fall Time (Typ) 6µs, 7µs | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,25700 € | 12,57 € |
| 100 | 0,95860 € | 95,86 € |
| 500 | 0,82686 € | 413,43 € |
| 1.000 | 0,78389 € | 783,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,70864 € | 1.771,60 € |
| 5.000 | 0,68055 € | 3.402,75 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

