
FOD852SD | |
|---|---|
DigiKey Part Number | FOD852SDTR-ND - Tape & Reel (TR) FOD852SDCT-ND - Cut Tape (CT) FOD852SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD852SD |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 300V |
Manufacturer onsemi | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1.2V |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 1000% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 15000% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 100µs, 20µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Darlington |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,63300 € | 6,33 € |
| 100 | 0,46790 € | 46,79 € |
| 500 | 0,39446 € | 197,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35618 € | 356,18 € |
| 2.000 | 0,33657 € | 673,14 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

