
IS7000XSMT&R | |
|---|---|
DigiKey Part Number | 58-IS7000XSMT&RTR-ND - Tape & Reel (TR) 58-IS7000XSMT&RCT-ND - Cut Tape (CT) 58-IS7000XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS7000XSMT&R |
Description | OPTOISO 5KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 300V |
Series | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1.2V |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 1000% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 4000% @ 1mA | Package / Case 4-SMD (0.300", 7.62mm) |
Rise / Fall Time (Typ) 100µs, 20µs | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS7000XSM | Isocom Components 2004 LTD | 95 | 58-IS7000XSM-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,77800 € | 7,78 € |
| 100 | 0,58030 € | 58,03 € |
| 500 | 0,49254 € | 246,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43948 € | 878,96 € |
| 4.000 | 0,41885 € | 1.675,40 € |
| 6.000 | 0,40828 € | 2.449,68 € |
| 10.000 | 0,39635 € | 3.963,50 € |
| 14.000 | 0,38927 € | 5.449,78 € |
| 20.000 | 0,38236 € | 7.647,20 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

