
FOD8333R2V | |
|---|---|
DigiKey Part Number | FOD8333R2VTR-ND - Tape & Reel (TR) FOD8333R2VCT-ND - Cut Tape (CT) FOD8333R2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD8333R2V |
Description | OPTOISO 4.243KV 1CH GT DVR 16SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 4243Vrms 1 Channel 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 4243Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 250ns, 250ns | |
Pulse Width Distortion (Max) | 100ns | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 3A | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Approval Agency | IEC/EN/DIN, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,18800 € | 41,88 € |
| 100 | 3,37290 € | 337,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,83404 € | 2.125,53 € |
| 1.500 | 2,73333 € | 4.099,99 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |


