
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | FOD8333 | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,42000 € | 102,42 € |
| 10 | 102,19600 € | 1.021,96 € |
| Unit Price without VAT: | 102,42000 € |
|---|---|
| Unit Price with VAT: | 121,87980 € |


