FOD410T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.000
Unit Price: 3,45000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 1,32209 €
Datasheet
Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD410T

DigiKey Part Number
FOD410T-ND
Manufacturer
Manufacturer Product Number
FOD410T
Description
OPTOISOLATOR 5KV TRIAC 1CH 6-DIP
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
FOD410T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
5000Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
10kV/µs
Current - LED Trigger (Ift) (Max)
2mA
Current - Hold (Ih)
500µA
Turn On Time
60µs
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
30 mA
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.400", 10.16mm)
Supplier Device Package
6-DIP
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes