Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD410TV

DigiKey Part Number
FOD410TV-ND
Manufacturer
Manufacturer Product Number
FOD410TV
Description
OPTOISOLATOR 5KV TRIAC 1CH 6-DIP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
FOD410TV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
5000Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
10kV/µs
Current - LED Trigger (Ift) (Max)
2mA
Current - Hold (Ih)
500µA
Turn On Time
60µs
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
30 mA
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.400", 10.16mm)
Supplier Device Package
6-DIP
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Factory Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,45000 €3,45 €
102,54500 €25,45 €
1002,00740 €200,74 €
5001,77196 €885,98 €
1.0001,69534 €1.695,34 €
2.0001,63052 €3.261,04 €
5.0001,55991 €7.799,55 €
Manufacturers Standard Package
Unit Price without VAT:3,45000 €
Unit Price with VAT:4,10550 €