FOD3180V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 1.456
Unit Price: 4,51000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.678
Unit Price: 4,54000 €
Datasheet

Similar


Broadcom Limited
In Stock: 30
Unit Price: 4,24000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,84275 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.447
Unit Price: 4,57000 €
Datasheet

Similar


Broadcom Limited
In Stock: 5.892
Unit Price: 2,87000 €
Datasheet

Similar


Broadcom Limited
In Stock: 829
Unit Price: 4,30000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,06483 €
Datasheet

Similar


Broadcom Limited
In Stock: 3.388
Unit Price: 2,99000 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.218
Unit Price: 3,06000 €
Datasheet

Similar


Broadcom Limited
In Stock: 16
Unit Price: 4,65000 €
Datasheet

Similar


Broadcom Limited
In Stock: 3.166
Unit Price: 2,73000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,21180 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.191
Unit Price: 5,25000 €
Datasheet
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD3180V

DigiKey Part Number
FOD3180V-ND
Manufacturer
Manufacturer Product Number
FOD3180V
Description
OPTOISO 5KV 1CH GATE DVR 8DIP
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
FOD3180V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Propagation Delay tpLH / tpHL (Max)
200ns, 200ns
Pulse Width Distortion (Max)
65ns
Rise / Fall Time (Typ)
75ns, 55ns
Current - Output High, Low
2A, 2A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
1.43V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
10V ~ 20V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Approval Agency
cUL, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes