FOD2743CSD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 214
Unit Price: 1,89000 €
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD2743CSD

DigiKey Part Number
FOD2743CSD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FOD2743CSD
Description
OPTOISOLATOR 5KV 1CH TRANS 8-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
FOD2743CSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
70V
Manufacturer
onsemi
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.07V
Part Status
Obsolete
Vce Saturation (Max)
400mV
Number of Channels
1
Operating Temperature
-40°C ~ 85°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
50% @ 1mA
Package / Case
8-SMD, Gull Wing
Current Transfer Ratio (Max)
100% @ 1mA
Supplier Device Package
8-SMD
Input Type
DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FOD2743BSDonsemi214FOD2743BSDCT-ND1,89000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes