
FOD2743BSD | |
|---|---|
DigiKey Part Number | FOD2743BSDTR-ND - Tape & Reel (TR) FOD2743BSDCT-ND - Cut Tape (CT) FOD2743BSDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD2743BSD |
Description | OPTOISOLATOR 5KV 1CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD2743BSD Models |
Category | Voltage - Output (Max) 70V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.07V |
Part Status Active | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 50% @ 1mA | Package / Case 8-SMD, Gull Wing |
Current Transfer Ratio (Max) 100% @ 1mA | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,35900 € | 13,59 € |
| 100 | 1,03920 € | 103,92 € |
| 500 | 0,89844 € | 449,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81972 € | 819,72 € |
| 2.000 | 0,78233 € | 1.564,66 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

