
FMBM5401 | |
|---|---|
DigiKey Part Number | FMBM5401TR-ND - Tape & Reel (TR) FMBM5401CT-ND - Cut Tape (CT) FMBM5401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMBM5401 |
Description | TRANS PNP 150V 0.6A SUPERSOT-6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 600 mA 300MHz 700 mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FMBM5401 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
Mfr | Power - Max 700 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 150 V | Supplier Device Package SuperSOT™-6 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41000 € | 4,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15457 € | 463,71 € |
| 6.000 | 0,14156 € | 849,36 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |


