
FMBM5401 | |
|---|---|
DigiKey Part Number | FMBM5401TR-ND - Tape & Reel (TR) FMBM5401CT-ND - Cut Tape (CT) FMBM5401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMBM5401 |
Description | TRANS PNP 150V 0.6A SUPERSOT-6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 600 mA 300MHz 700 mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FMBM5401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 5V | |
Power - Max | 700 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SuperSOT™-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41500 € | 4,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14766 € | 442,98 € |
| 6.000 | 0,13523 € | 811,38 € |
| 9.000 | 0,12889 € | 1.160,01 € |
| 15.000 | 0,12177 € | 1.826,55 € |
| 21.000 | 0,11756 € | 2.468,76 € |
| 30.000 | 0,11346 € | 3.403,80 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |




