Similar
Similar
Similar

FM93CS56M8 | |
|---|---|
DigiKey Part Number | FM93CS56M8-ND |
Manufacturer | |
Manufacturer Product Number | FM93CS56M8 |
Description | IC EEPROM 2KBIT MICROWIRE 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 1 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM93CS56M8 Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 128 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93C56B-E/SN | Microchip Technology | 0 | 93C56B-E/SN-ND | 0,35339 € | Similar |
| M93S56-WMN6P | STMicroelectronics | 2.753 | 497-8597-5-ND | 0,60000 € | Similar |
| M93S56-WMN6TP | STMicroelectronics | 1.679 | 497-8667-1-ND | 0,60000 € | Similar |



