
M93S56-WMN6P | |
|---|---|
DigiKey Part Number | 497-8597-5-ND |
Manufacturer | |
Manufacturer Product Number | M93S56-WMN6P |
Description | IC EEPROM 2KBIT SPI 2MHZ 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M93S56-WMN6P Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 2 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 128 x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,54880 € | 13,72 € |
| 50 | 0,53720 € | 26,86 € |
| 100 | 0,52550 € | 52,55 € |
| 300 | 0,50677 € | 152,03 € |
| 500 | 0,49806 € | 249,03 € |
| 1.000 | 0,48624 € | 486,24 € |
| 5.000 | 0,45907 € | 2.295,35 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

