Direct
Similar

FM93C46N | |
|---|---|
DigiKey Part Number | FM93C46N-ND |
Manufacturer | |
Manufacturer Product Number | FM93C46N |
Description | IC EEPROM 1KBIT MICROWIRE 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 1 MHz 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FM93C46N Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-DIP |
Memory Size | Base Product Number |
Memory Organization 64 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT93C46E-PU | Microchip Technology | 322 | AT93C46E-PU-ND | 0,39000 € | Direct |
| 93C46B/P | Microchip Technology | 839 | 93C46B/P-ND | 0,33000 € | Similar |
| AT93C46D-PU | Microchip Technology | 326 | AT93C46D-PU-ND | 0,39000 € | Similar |



