Similar
Similar
Similar

FM93C46M8 | |
|---|---|
DigiKey Part Number | FM93C46M8-ND |
Manufacturer | |
Manufacturer Product Number | FM93C46M8 |
Description | IC EEPROM 1KBIT MICROWIRE 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 1 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM93C46M8 Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 64 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93C46B/SN | Microchip Technology | 3.368 | 93C46B/SN-ND | 0,25000 € | Similar |
| AT93C46EN-SH-B | Microchip Technology | 676 | AT93C46EN-SH-B-ND | 0,22000 € | Similar |
| AT93C46EN-SH-T | Microchip Technology | 60.700 | AT93C46EN-SH-TCT-ND | 0,24000 € | Similar |
| BR93L46RFJ-WE2 | Rohm Semiconductor | 1.969 | BR93L46RFJ-WE2CT-ND | 0,38000 € | Similar |




