FM93C46LM8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 27.189
Unit Price: 0,24000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.175
Unit Price: 0,22000 €
Datasheet

Similar


Microchip Technology
In Stock: 60.794
Unit Price: 0,24000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.969
Unit Price: 0,48000 €
Datasheet
EEPROM Memory IC 1Kbit Microwire 250 kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM93C46LM8

DigiKey Part Number
FM93C46LM8-ND
Manufacturer
Manufacturer Product Number
FM93C46LM8
Description
IC EEPROM 1KBIT MICROWIRE 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 250 kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FM93C46LM8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64 x 16
Memory Interface
Microwire
Clock Frequency
250 kHz
Write Cycle Time - Word, Page
15ms
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes