FL77904MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 1,18000 €
Datasheet
LED Driver IC 4 Output AC DC Offline Switcher Triac Dimming 28.6mA, 53.6mA, 93.8mA, 104.2mA 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 4 Output AC DC Offline Switcher Triac Dimming 28.6mA, 53.6mA, 93.8mA, 104.2mA 8-SOP
FL77944 Direct AC Driver Demo
Direct AC Drive Overview

FL77904MX

DigiKey Part Number
FL77904MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FL77904MX
Description
IC LED DRV OFFL TRIAC 8SOP
Customer Reference
Detailed Description
LED Driver IC 4 Output AC DC Offline Switcher Triac Dimming 28.6mA, 53.6mA, 93.8mA, 104.2mA 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
-
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
90VAC
Voltage - Supply (Max)
305VAC
Voltage - Output
18V
Current - Output / Channel
28.6mA, 53.6mA, 93.8mA, 104.2mA
Frequency
-
Dimming
Triac
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes