FJX945GTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 52.944
Unit Price: 0,19000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.000
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 32.750
Unit Price: 0,04177 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.737
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03417 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03417 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.627
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.269
Unit Price: 0,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.947
Unit Price: 0,20000 €
Datasheet
Bipolar (BJT) Transistor NPN 50 V 150 mA 300MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJX945GTF

DigiKey Part Number
FJX945GTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FJX945GTF
Description
TRANS NPN 50V 0.15A SOT-323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 300MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
FJX945GTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1mA, 6V
Power - Max
200 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 76.235 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

76.235In Stock
Ships from Flip Electronics