FJX3004RTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 79.756
Unit Price: 0,17000 $
Datasheet

Direct


onsemi
In Stock: 5.050
Unit Price: 0,20000 $
Datasheet

Direct


Diodes Incorporated
In Stock: 820
Unit Price: 0,23000 $
Datasheet

Direct


Diodes Incorporated
In Stock: 3.000
Unit Price: 0,05683 $
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,05683 $
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,04390 $
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 3.000
Unit Price: 0,18000 $
Datasheet

Similar


Diodes Incorporated
In Stock: 6.000
Unit Price: 0,04390 $
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,22000 $
Datasheet

Similar


Nexperia USA Inc.
In Stock: 13.658
Unit Price: 0,14000 $
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.996
Unit Price: 0,15000 $
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.790
Unit Price: 0,18000 $
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJX3004RTF

DigiKey Part Number
FJX3004RTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FJX3004RTF
Description
TRANS PREBIAS NPN 50V SOT323
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
FJX3004RTF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable