
DDTC144GE-7-F | |
|---|---|
DigiKey Part Number | 31-DDTC144GE-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTC144GE-7-F |
Description | TRANS PREBIAS NPN 50V SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Series | Current - Collector Cutoff (Max) 500nA (ICBO) |
Packaging Tape & Reel (TR) | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 150 mW |
Transistor Type NPN - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SOT-523 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-523 |
Resistors Included R2 Only | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC143TETL | Rohm Semiconductor | 5.205 | DTC143TETLCT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04830 € | 144,90 € |
| 6.000 | 0,04338 € | 260,28 € |
| 9.000 | 0,04088 € | 367,92 € |
| 15.000 | 0,03806 € | 570,90 € |
| 21.000 | 0,03639 € | 764,19 € |
| 30.000 | 0,03476 € | 1.042,80 € |
| 75.000 | 0,03120 € | 2.340,00 € |
| 150.000 | 0,02899 € | 4.348,50 € |
| 300.000 | 0,02794 € | 8.382,00 € |
| Unit Price without VAT: | 0,04830 € |
|---|---|
| Unit Price with VAT: | 0,05748 € |

