FJPF13007H2TTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,34989 €
Datasheet

Similar


STMicroelectronics
In Stock: 759
Unit Price: 2,14000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.226
Unit Price: 1,93000 €
Datasheet

Similar


STMicroelectronics
In Stock: 123
Unit Price: 1,48000 €
Datasheet
Bipolar (BJT) Transistor NPN 400 V 8 A 4MHz 40 W Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJPF13007H2TTU

DigiKey Part Number
FJPF13007H2TTU-ND
Manufacturer
Manufacturer Product Number
FJPF13007H2TTU
Description
TRANS NPN 400V 8A TO-220F-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 8 A 4MHz 40 W Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FJPF13007H2TTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
3V @ 2A, 8A
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
26 @ 2A, 5V
Power - Max
40 W
Frequency - Transition
4MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes