Bipolar (BJT) Transistor PNP 250 V 17 A 30MHz 150 W Through Hole TO-264-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJL4215OTU

DigiKey Part Number
FJL4215OTU-ND
Manufacturer
Manufacturer Product Number
FJL4215OTU
Description
TRANS PNP 250V 17A TO-264-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 250 V 17 A 30MHz 150 W Through Hole TO-264-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
17 A
Voltage - Collector Emitter Breakdown (Max)
250 V
Vce Saturation (Max) @ Ib, Ic
3V @ 800mA, 8A
Current - Collector Cutoff (Max)
5µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 1A, 5V
Power - Max
150 W
Frequency - Transition
30MHz
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-264-3, TO-264AA
Supplier Device Package
TO-264-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,46000 €5,46 €
253,17440 €79,36 €
1002,63090 €263,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,46000 €
Unit Price with VAT:6,49740 €