Similar
Similar
Similar

FJC790TF | |
|---|---|
DigiKey Part Number | FJC790TF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FJC790TF |
Description | TRANS PNP 40V 2A SOT-89-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 2 A 500 mW Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | FJC790TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 50mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |



