FJC1963RTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 127.066
Unit Price: 0,71000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 527
Unit Price: 0,72000 €
Datasheet
Bipolar (BJT) Transistor NPN 30 V 3 A 500 mW Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJC1963RTF

DigiKey Part Number
FJC1963RTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FJC1963RTF
Description
TRANS NPN 30V 3A SOT-89-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 3 A 500 mW Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
FJC1963RTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
450mV @ 150mA, 1.5A
Current - Collector Cutoff (Max)
500nA
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 500mA, 2V
Power - Max
500 mW
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable